
The LTC1296DCN is a 12-bit dual supply analog-to-digital converter with a sampling rate of 46.5kS/s. It is packaged in a plastic DIP-20 package and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C. The LTC1296DCN is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1296DCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296DCN technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1296DCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
