
The LTC1296DCN#PBF is a 12-bit dual supply analog-to-digital converter with a sampling rate of 46.5KS/s. It is available in a DIP package and is suitable for through hole mounting. The device operates over a supply voltage range of -5V to 5V and has a maximum operating temperature of 70°C. The LTC1296DCN#PBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1296DCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1296DCN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46.5KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296DCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
