The LTC1296DISW is a 12-bit analog-to-digital converter with a dual supply type and a sampling rate of 46500S/s. It is available in a SOIC package, which is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The LTC1296DISW is packaged in a rail/Tube with 38 units per package.
Analog Devices LTC1296DISW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.