The LTC1297BCN8 is a 12-bit analog-to-digital converter available in a through hole DIP package. It supports both serial and parallel interfaces and operates over a temperature range of 0°C to 70°C. However, it is not RoHS compliant due to the presence of lead. The device is supplied as a rail or tube package containing 50 units.
Analog Devices LTC1297BCN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 60000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.