
IC DATA ACQ SYSTEM 12BIT 8-DIP
Analog Devices LTC1297BCN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
