
The LTC1298IN8#PBF is a 12-bit analog-to-digital converter with a sampling rate of 11100 S/s. It operates from a single 5V supply and is available in a DIP package with through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 1.8mW. It is suitable for use in applications where high resolution and fast conversion times are required.
Sign in to ask questions about the Analog Devices LTC1298IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1298IN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 11100S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1298IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
