The LTC1315CG is a 6-channel gate driver IC with a single output operating at 3.5V. It is packaged in a lead-free SSOP-20 package, but contains lead. The device is not RoHS compliant. It is designed to operate within a temperature range of 0°C to 70°C.
Analog Devices LTC1315CG technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.