The LTC1315CG#TR is a 6-channel hot swap controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a single output voltage of 3.5V. The device is packaged in a G package quantity of 1800 units per reel, with a tape and reel packaging style. However, it is not RoHS compliant and contains lead, making it a non-lead-free product.
Analog Devices LTC1315CG#TR technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.