
IC PCMCIA SWITCHNG MATRIX 24SSOP
Sign in to ask questions about the Analog Devices LTC1315CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1315CG#TRPBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1315CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
