The LTC1321CN is a bus transceiver with a dual supply voltage range of 6.5V to 10V, with a typical operating supply voltage of 9V. It has a data rate of 10Mbps and is available in a 24-pin DIP package, suitable for through-hole mounting. The device is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 70°C.
Analog Devices LTC1321CN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 9V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.