
IC TXRX RS232/485/EIA562 24-SOIC
Sign in to ask questions about the Analog Devices LTC1321ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1321ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1321ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.