The LTC1321ISW#TRPBF is a surface mount dual UART I2C/SPI bridge IC with three receivers and one transceiver. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply current of 2mA and is available in a 1000-piece tape and reel package. It supports data rates up to 10Mbps and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1321ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1321ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1321ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.