The LTC1322ISW is a surface mount dual supply voltage interface IC from Analog Devices, operating between -40°C and 85°C. It has a package quantity of 32 units per rail/Tube packaging. The device is not RoHS compliant and contains lead. The supply current is 2mA.
Analog Devices LTC1322ISW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.