The LTC1325CSW is a surface mount power management IC from Analog Devices, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead. The IC has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. It is packaged in a 40-count rail/Tube package with a SOIC package type.
Sign in to ask questions about the Analog Devices LTC1325CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1325CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Voltage | 3.072V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1325CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.