DP-Battery Charger, Microprocessor-Controlled Battery Management System
Analog Devices LTC1325CSW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Voltage | 3.072V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1325CSW#TR to view detailed technical specifications.
No datasheet is available for this part.