IC MONITOR TRPL SPPLY PREC 8SOIC
Analog Devices LTC1326CS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.118V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.
