
Multi-voltage supervisor IC featuring active-high and active-low reset outputs. Monitors up to three voltage levels with a reset timeout of 140ms. Operates from a 1V to 7V supply range, drawing a nominal 20µA supply current. Reset threshold voltages are precisely set at 3.094V and 3.135V, with a general threshold of 4.725V. Packaged in a lead-free SOIC-8 surface-mount case, measuring 5mm in length, 3.99mm in width, and 1.48mm in height, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1326CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1326CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.094V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 20uA |
| Number of Voltages Monitored | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
