Triple supply voltage supervisor IC with precision monitoring capabilities. Features three monitored voltages with reset thresholds ranging from 3.094V to 4.75V. Operates within a supply voltage range of 1V to 7V, consuming a low 20µA supply current. Provides active high/active low reset with a 140ms reset timeout. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, operating from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1326IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1326IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 3.094V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
