Line Driver/Receiver, 3 Driver, CMOS, PDIP28
Sign in to ask questions about the Analog Devices LTC1327CNW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1327CNW technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1327CNW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.