The LTC1327CNW#PBF is a 3.3V interface IC with a data rate of 120Kbps. It is available in a lead-free DIP package and is suitable for through-hole mounting. The device operates over a temperature range of 0 to 70°C and has a supply current of 500uA. The LTC1327CNW#PBF is RoHS compliant and is packaged in a rail/tube configuration with 14 units per package.
Sign in to ask questions about the Analog Devices LTC1327CNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1327CNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1327CNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.