
The LTC1327CSW#TRPBF is a single channel UART transceiver from Analog Devices with a data rate of 120Kbps and an operating supply voltage of 3.3V. It is packaged in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 500uA. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Analog Devices LTC1327CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1327CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1327CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.