
The LTC1329ACS8-50 is an 8-bit single channel digital-to-analog converter with a SOIC package. It operates over a temperature range of 0°C to 70°C and is powered by a single 3.3V supply. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1329ACS8-50 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire, 1-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
