
IC D/A CONV 8BIT MICROPWR 8-SOIC
Analog Devices LTC1329ACS8-50#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1329ACS8-50#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
