
The LTC1329CS8-50#PBF is an 8-bit single channel digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a nominal supply current of 95uA. It is designed for use with a single 3.3V supply voltage and is available in a rail/tube packaging configuration with 100 units per package.
Sign in to ask questions about the Analog Devices LTC1329CS8-50#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1329CS8-50#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire, 1-WIRE, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 95uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1329CS8-50#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
