The LTC1329CS8-50#TR is an 8-bit single digital-to-analog converter from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1329CS8-50#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.