LTC1329 - Micropower 8-Bit Current Output D/A Converter
Analog Devices LTC1329IS8-50 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.