
The LTC1329IS8-50#TRPBF is an 8-bit single channel digital-to-analog converter (DAC) from Analog Devices. It operates over a supply voltage range of 2.7V to 6.5V and is packaged in a surface mount SOIC package. The device is designed to operate within a temperature range of 0°C to 70°C. The LTC1329IS8-50#TRPBF is a lead-free device and is available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC1329IS8-50#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire, 1-WIRE, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1329IS8-50#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
