Multiprotocol transceiver IC supporting RS-232, RS-485, and RS-422 interfaces. Features 3 drivers and 3 receivers, operating from a 4.75V to 5V supply. Packaged in a 28-pin SSOP with surface mount termination. Offers a 25mA supply current and operates within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Analog Devices LTC1334CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | RS-232, RS-485, RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
