
The LTC1334CNW#PBF is a single RS-232 transceiver from Analog Devices. It operates from a 5V supply and has a maximum supply current of 25mA. The device is packaged in a DIP package and is available in quantities of 14. It is compliant with RoHS regulations and is suitable for use in temperatures ranging from 0°C to 70°C. The transceiver is mounted through a hole and has dimensions of 3.81mm in height, 14.22mm in width, and 36.96mm in length.
Sign in to ask questions about the Analog Devices LTC1334CNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1334CNW#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.81mm |
| Interface | RS-232 |
| Length | 36.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334CNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
