
Multiprotocol transceiver IC supporting RS-232, RS-485, and RS-422 interfaces. Features 3 transmitters and 3 receivers, with 1 transceiver. Operates from a 5V supply voltage (4.75V to 5.25V) and has a maximum supply current of 25mA. Packaged in a 1000-piece tape and reel, this surface mount SOIC component is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Analog Devices LTC1334CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Height | 2.642mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
