The LTC1334IG is a single transceiver with a supply voltage of 5V and a maximum supply current of 25mA. It is packaged in a surface mount SSOP package and has an operating temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 47 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1334IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1334IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.