The LTC1334IG#TR is a single transceiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SSOP package and is designed to operate at a supply voltage of 5V. The device has a supply current of 25mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |