
Multiprotocol transceiver IC supporting RS-232, RS-485, and RS-422 interfaces. Features 3 transmitters and 3 receivers, with 1 transceiver. Operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating supply voltage and 25mA supply current. Packaged in a 2mm SSOP for surface mounting, supplied on tape and reel in quantities of 2000. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1334IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1334IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
