The LTC1334INW is a single transceiver from Analog Devices, packaged in a DIP with 14 units per rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is designed for through hole mounting and has a supply current of 25mA.
Analog Devices LTC1334INW technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Supply Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.