The LTC1334INW#PBF is a single bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free DIP package and is suitable for through-hole mounting. The device operates at a supply voltage of 5V and has a supply current of 25mA.
Sign in to ask questions about the Analog Devices LTC1334INW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1334INW#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334INW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.