
Single 5V multiprotocol transceiver featuring RS232 and RS485 support. This CMOS device offers one transceiver with three driver and three receiver bits, utilizing differential output and differential Schmitt trigger input characteristics. Designed for surface mount installation, it operates within a -40°C to 85°C industrial temperature range and requires a 4.75V to 5.25V supply voltage. The SOIC package, with 28 gull wing terminals, is constructed from plastic with tin terminal finish.
Sign in to ask questions about the Analog Devices LTC1334ISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1334ISW technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Driver Number of Bits | 3 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 3 |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1334ISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
