
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24
Sign in to ask questions about the Analog Devices LTC1335IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1335IN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1335IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
