IC TXRX RS232/RS485/EIA562 24DIP
Analog Devices LTC1335IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.