The LTC1335ISW#TRPBF is a surface mount transceiver with a data rate of 10Mbps and a dual supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a supply current of 2mA. It is available in quantities of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Analog Devices LTC1335ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1335ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1335ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.