The LTC1337CNW#PBF is a 5V interface IC with a data rate of 120Kbps. It features one transceiver and three transmitters, and is packaged in a DIP package for through hole mounting. The IC operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is supplied in a rail/Tube packaging format, with 14 units per package.
Sign in to ask questions about the Analog Devices LTC1337CNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1337CNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1337CNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
