The LTC1337CSW is a surface mount bus transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of 0°C to 70°C and has a supply current of 500uA. The device is packaged in a SOIC package and is available in quantities of 27. However, it is not RoHS compliant due to containing lead.
Analog Devices LTC1337CSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
No datasheet is available for this part.