
The LTC1337CSW#PBF is a surface mount interface IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 500uA. This device is RoHS compliant and lead free. It is packaged in a SOIC package quantity of 27 units per rail or tube.
Sign in to ask questions about the Analog Devices LTC1337CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1337CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1337CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
