The LTC1337CSW#TR is a 5V interface IC with a data rate of 120Kbps. It is available in a surface mount SOIC package and is suitable for operating temperatures between 0°C and 70°C. The device is not RoHS compliant and contains lead. It consumes a supply current of 500uA.
Analog Devices LTC1337CSW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
No datasheet is available for this part.