The LTC1338CNW is a 3-channel bus transceiver from Analog Devices, packaged in a DIP format for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The LTC1338CNW is not RoHS compliant and contains lead.
Analog Devices LTC1338CNW technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.