The LTC1338CNW#PBF is a 3-channel UART transceiver with a data rate of 120Kbps. It operates from a 5V supply voltage and has a maximum operating temperature of 70°C. The device is packaged in a lead-free DIP package and is suitable for through-hole mounting. The LTC1338CNW#PBF is RoHS compliant and has a supply current of 1mA.
Sign in to ask questions about the Analog Devices LTC1338CNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1338CNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1338CNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
