LTC1338 - 5V Low Power RS232 5-Driver/3-Receiver Transceiver
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1338ISW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.