The LTC1338ISW#TRPBF is a single-chip UART IC with three receivers and one transceiver, operating at 5V with a supply current of 1.5mA. It is packaged in a surface mount SOIC package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C. It supports a data rate of 120Kbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1338ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1338ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1338ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
