
Surface mountable, CMOS technology integrated circuit for cable termination. Features 6 signal positions and 6 terminations within a 24-pin SSOP package. Operates across a commercial temperature range of 0°C to 70°C, with a peak reflow temperature of 260°C. This lead-free, RoHS compliant component utilizes tin-finished gull wing terminals.
Analog Devices LTC1344CG#PBF technical specifications.
| Package/Case | SSOP |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Signal Positions | 6 |
| Number of Terminations | 6 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 59 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1344CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
