
Single-supply transceiver IC supporting V.35 serial interfaces. Features 3 drivers and 3 receivers with a 15Mbps data rate. Operates from a 5V supply voltage and offers differential outputs. Packaged in a 28-pin SOIC for surface mounting, this CMOS component is RoHS compliant and rated for commercial temperature ranges.
Sign in to ask questions about the Analog Devices LTC1345CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1345CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 3 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | Serial, RS-232 |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Functions | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 3 |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1345CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
