Low-power 5V RS232 transceiver IC featuring 3 transmitters and 5 receivers, supporting a 120Kbps data rate. This CMOS technology component offers Schmitt trigger inputs for enhanced signal integrity. Packaged in a 28-lead SSOP with gull-wing terminals for surface mounting, it operates from 0°C to 70°C and has a low supply current of 1.3mA.
Analog Devices LTC1347CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 5 |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1347CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
